Siemens Contactor Terminal Block, 1 Contact, 1 NC, 3RT2, DIN Rail, 3RT2016-2GG22

Subtotal (1 unit)*

€72.82

(exc. VAT)

€89.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.82

*price indicative

RS Stock No.:
153-392
Mfr. Part No.:
3RT2016-2GG22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block

Number of Contacts

1

Normal State Configuration

1 NC

Series

3RT2

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for heavy duty industrial applications, offering robust performance in controlling electrical circuits. Designed to accommodate a range of operational voltages, this product excels in flexibility and efficiency. Its integrated full wave rectifier ensures optimal operation with minimal energy losses, making it a reliable choice for various applications. Built to endure challenging environmental conditions, it features high insulation and surge voltage resistance, alongside an impressive mechanical service life of up to 30 million operating cycles. As a testament to its quality, this product is backed by Siemens' reputation for innovation and excellence in electrical engineering.

Designed for AC 3e/AC 3 applications with a maximum operating voltage of 690 V

Compact design allows for easy installation and integration into existing systems

Offers 3 pole configuration, making it suitable for a range of motor control needs

Incorporates auxiliary contacts for added versatility in circuit control

Renowned for a high mechanical service life, ensuring long lasting reliability

Supports a wide ambient temperature range for varied operational environments

Engineered with safety in mind, providing touch protection and compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy