Allen Bradley Auxiliary Contact Block, 2 Contact, 1 NC, 100-CRFA11, Panel, 12 A, 100-CRFA11

Subtotal (1 unit)*

€18.71

(exc. VAT)

€23.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.71

*price indicative

RS Stock No.:
257-5294
Mfr. Part No.:
100-CRFA11
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

1 NC

Series

100-CRFA11

Contact Current

12A

Mount Type

Panel

Terminal Type

Screw

Mounting Location

Front

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation front mounting auxiliary contact block has 1(NO) auxiliary pole per contact and 1 (NC) auxiliary poles per contact. These auxiliary block are use with 100-C all contactors.

Quick and easy mounting without tools

Electronic-compatible contacts down to 17 V, 5 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy