Allen Bradley Auxiliary Contact Block, 2 Contact, 1 NC, 100-E Contactors, Front, 12 A, 100-FAL22

Subtotal (1 unit)*

€45.11

(exc. VAT)

€55.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.11

*price indicative

RS Stock No.:
257-5335
Mfr. Part No.:
100-FAL22
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

1 NC

Series

100-E Contactors

Contact Current

12A

Mount Type

Front

Terminal Type

Screw

Standards/Approvals

IEC 60947-1/-4-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation front mounting auxiliary contact block has 1L means Late break N.C. or early make N.O. poles per contact. This contacts blocks are use with 100-C all contactors.

Quick and easy mounting without tools

Electronic-compatible contacts down to 17 V, 5 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy