Allen Bradley Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, 100-E Contactors, Front, 12 A, 100-FB11
- RS Stock No.:
- 257-5336
- Mfr. Part No.:
- 100-FB11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 257-5336
- Mfr. Part No.:
- 100-FB11
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 100-E Contactors | |
| Mount Type | Front | |
| Contact Current | 12A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-1/-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series 100-E Contactors | ||
Mount Type Front | ||
Contact Current 12A | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-1/-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation front mounting auxiliary contact block has 1 (NO) auxiliary poles per contact and 1 (NC) auxiliary poles per contact. This contacts blocks are use with C30-00 to C97-00 contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Related links
- Allen Bradley Auxiliary Contact Block 1 NC Front 100-FAL22
- Allen Bradley Auxiliary Contact Block 1 NC Front, 100-EFA01
- Allen Bradley Auxiliary Contact Block 3 NO/1 NC Front 100-FC31
- Allen Bradley Auxiliary Contact 1 NO/1 NC Side 24V, 100-ES4-11
- Allen Bradley Auxiliary Contact 1 NC Side 3V, 100-ES3-B01
- Allen Bradley Auxiliary Contact Block 1 NC Panel 100-CRFA11
- Allen Bradley Auxiliary Contact Block 1 NO/1 NC Side, 100-SA11
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Front, 100-EFA22
