Allen Bradley Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, 100-E Contactors, Front, 100-EFA22

Subtotal (1 unit)*

€32.20

(exc. VAT)

€39.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.20

*price indicative

RS Stock No.:
257-5325
Mfr. Part No.:
100-EFA22
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

100-E Contactors

Mount Type

Front

Terminal Type

Screw

Standards/Approvals

IEC 60947-1/-4-1

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation auxiliary contact blocks are 4 pole, front mounting block. For use with 100-E09 to 100-E96 contactors. It has screw connection terminals. This contactor has 2 (NO) auxiliary poles per contact and 2 (NC) auxiliary poles per contact.

Quick and easy mounting without tools

Switching down to 12V and 3mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy