Allen Bradley Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, 100-E Contactors, Front, 12 A, 100-FC31
- RS Stock No.:
- 257-5340
- Mfr. Part No.:
- 100-FC31
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 257-5340
- Mfr. Part No.:
- 100-FC31
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 100-E Contactors | |
| Contact Current | 12A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-1/-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series 100-E Contactors | ||
Contact Current 12A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-1/-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation front mounting auxiliary contact block has 3 (NO) auxiliary poles per contact and 1 (NC) auxiliary poles per contact. This contacts blocks are use with C09-10 to C23-10contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Related links
- Allen Bradley Auxiliary Contact Block 1 NC Front, 100-EFA01
- Allen Bradley Auxiliary Contact Block 1 NC Front 100-FAL22
- Allen Bradley Auxiliary Contact Block 1 NO/1 NC Front 100-FB11
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Front, 100-EFA22
- Allen Bradley Auxiliary Contact Block 1 NO Front, 100-EFA10
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, 100-KFA22Z
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 100-KFC22
- Allen Bradley Auxiliary Contact 1 NC Side 3V, 100-ES3-B01
