Allen Bradley Auxiliary Contact Block, 4 Contact, 3 NO, 100C, Front, 50 A, 100-FA13
- RS Stock No.:
- 257-5332
- Mfr. Part No.:
- 100-FA13
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 257-5332
- Mfr. Part No.:
- 100-FA13
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 3 NO | |
| Series | 100C | |
| Contact Current | 50A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-1/-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 3 NO | ||
Series 100C | ||
Contact Current 50A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-1/-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation front mounting auxiliary contact block has 1 (NO) main pole per contact and 3 (NC) auxiliary poles per contact. This contacts blocks are use with 100-C all contactors.
Quick and easy mounting without tools
Electronic-compatible contacts down to 17 V, 5 mA
Related links
- Allen Bradley Auxiliary Contact Block 4 NC Front 100-FA04
- Allen Bradley Auxiliary Contact Block 3 NO/1 NC Front 100-FC31
- Allen Bradley Auxiliary Contact Block 3 NO/1 NC Snap-On 100-KFA31Z
- Allen Bradley Auxiliary Contact Block 4 NC Snap-On 100-KFA04E
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Front, 100-EFA22
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, 100-KFA22Z
- Allen Bradley Auxiliary Contact Block 2 NC/2 NO Snap-On 100-KFC22
- Allen Bradley Auxiliary Contact Block 4 NO Snap-On 100-KFA40E
