RS PRO Audio Male 1.4 in Mono Straight RCA AV Adapter
- RS Stock No.:
- 392-582
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- Plus 1,036 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €3.84 | - |
| 15 - 49 | €3.58 | €3.90 |
| 50 - 99 | €3.37 | €23.50 |
| 100 + | €3.34 | €50.00 |
*price indicative
- RS Stock No.:
- 392-582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | RCA | |
| Sub Type | Audio | |
| Orientation | Straight | |
| Converts to Type | 1.4 in Mono | |
| Length | 57.9mm | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Converts to Gender - Contact | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type RCA | ||
Sub Type Audio | ||
Orientation Straight | ||
Converts to Type 1.4 in Mono | ||
Length 57.9mm | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Converts to Gender - Contact Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Colour Silver | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- TW
RS PRO AV Adapter, Female RCA to Male 1/4 in Mono
When you need to connect a phono plug to a mono-socket, use this RS PRO RCA (Radio Corporation of America)to AV (audio-visual) adaptor. It comes with a standard push-fit RCA socket that's colour-coded in yellow for ease of use. The male jack connector is a universal 6.35 mm size, so it's compatible with many devices.
The durable brass contact material is plated with nickel to create a stable connection between your devices. The metal adaptor body is designed for use in tough and busy environments such as large entertainment or conference venues and outdoor festivals.
AV adaptors are used with audio-visual equipment such as studio recording equipment and stage systems in theatres and concert halls. Technicians, electrical engineers and production crew members use them. They're also handy for hooking up domestic audio appliances.
Features and Benefits
• Straight body orientation
• Brass contact material
• Nickel contact plating
• Converts from female to male
• Converts from RCA to 1/4 in mono
• End 1 has one male connector
• End 2 has one female connector
• Brass housing material
• Audio type
Related links
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male Straight RCA AV Adapter
- Re-An Products Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male BNC Straight RCA AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Mono Straight 1/4 in Mono AV Adapter
