Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.57

(exc. VAT)

€20.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€16.57
15 - 49€15.62
50 - 99€15.10
100 +€14.26

*price indicative

RS Stock No.:
448-345
Distrelec Article No.:
142-61-327
Mfr. Part No.:
NA3MP
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

AV Adapter

Converts From Type

1/4 in Stereo

Sub Type

Audio

Orientation

Straight

Converts to Type

XLR

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Length

73.7mm

Number of Connectors B

1

Minimum Operating Temperature

-20°C

Converts From Gender - Connector

Male

Number of Connectors A

1

Converts to Gender - Contact

Male

Contact Material

Brass

Maximum Operating Temperature

65°C

Standards/Approvals

No

Series

XX

Housing Material

Zinc

Contact Plating

Silver over Nickel

Colour

Silver

Neutrik XLR Adaptors


High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy