RS PRO Audio Male Straight RCA AV Adapter
- RS Stock No.:
- 392-592
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €3.05 |
| 15 - 49 | €2.58 |
| 50 - 99 | €2.51 |
| 100 + | €2.45 |
*price indicative
- RS Stock No.:
- 392-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | RCA | |
| Orientation | Straight | |
| Length | 38.8mm | |
| Number of Connectors B | 1 | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Colour | Grey | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type RCA | ||
Orientation Straight | ||
Length 38.8mm | ||
Number of Connectors B 1 | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Colour Grey | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- TW
RS PRO Female Phono Socket to 3.5mm Jack Adaptor (Mono)
A reliable and hard-wearing mono jack adaptor featuring an RCA Phono socket and a 3.5mm jack enabling the simple and easy connection of an RCA cable to a single channel mono audio socket.;Constructed from Brass with a hardwearing Nickel plating combining excellent conductivity with corrosion and moisture protection and finished with a grooved protective plastic cover for a firm grip.;Mono jacks are used in a wide range of products and applications including headphones, mono amplifiers, instruments, communications, and call systems.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Audio Male 1.4 in Mono Straight RCA AV Adapter
- RS PRO Audio Male BNC Straight RCA AV Adapter
- RS PRO Audio Female RCA Straight RCA AV Adapter
- RS PRO Audio Female BNC Straight RCA AV Adapter
- RS PRO Male XLR Straight RCA AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male HDMI Straight HDMI AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
