RS PRO Straight AV Adapter RCA Female Audio Female RCA
- RS Stock No.:
- 410-937
- Distrelec Article No.:
- 304-25-587
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- 812 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €4.08 |
| 15 - 49 | €3.75 |
| 50 - 99 | €3.60 |
| 100 + | €3.47 |
*price indicative
- RS Stock No.:
- 410-937
- Distrelec Article No.:
- 304-25-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | RCA | |
| Orientation | Straight | |
| Converts to Type | RCA | |
| Number of Connectors A | 2 | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Length | 39.3mm | |
| Number of Connectors B | 2 | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Plastic | |
| Colour | Black | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type RCA | ||
Orientation Straight | ||
Converts to Type RCA | ||
Number of Connectors A 2 | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Length 39.3mm | ||
Number of Connectors B 2 | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Plastic | ||
Colour Black | ||
Contact Plating Gold | ||
RCA Jack to RCA Jack Adaptors
Metal bodied single RCA jack to RCA jack
Plastic central body for multiple versions
Related links
- RS PRO Straight AV Adapter RCA Female Audio Female RCA
- RS PRO Straight AV Adapter RCA Female Audio Male 1.4 in Mono
- RS PRO Straight AV Adapter RCA Female Audio Male BNC
- RS PRO Straight AV Adapter RCA Female Audio Male
- RS PRO Straight AV Adapter RCA Female Male XLR
- Neutrik Straight AV Adapter XLR Female Audio Female RCA
- RS PRO Straight AV Adapter RCA Male Audio Female BNC
- Switchcraft Straight AV Adapter BNC Female Audio Female RCA
