RS PRO Audio Male BNC Straight RCA AV Adapter
- RS Stock No.:
- 665-7592
- Distrelec Article No.:
- 304-05-786
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.42
(exc. VAT)
€34.96
(inc. VAT)
In Stock
- Plus 284 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €28.42 |
| 15 - 49 | €26.69 |
| 50 - 99 | €25.88 |
| 100 + | €24.72 |
*price indicative
- RS Stock No.:
- 665-7592
- Distrelec Article No.:
- 304-05-786
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | RCA | |
| Orientation | Straight | |
| Converts to Type | BNC | |
| Voltage | 500V | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Male | |
| Minimum Operating Temperature | -65°C | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Length | 36.8mm | |
| Number of Connectors B | 1 | |
| Converts From Gender - Connector | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type RCA | ||
Orientation Straight | ||
Converts to Type BNC | ||
Voltage 500V | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Male | ||
Minimum Operating Temperature -65°C | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Length 36.8mm | ||
Number of Connectors B 1 | ||
Converts From Gender - Connector Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Colour Silver | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
RS PRO RCA to BNC Plug Adapter
From RS PRO, this phono jack RCA to BNC adapter easily connects an RCA socket to a BNC plug. This adapter is a perfect way to connect a coaxial cable to a phono-device, for analogue signal transference in a variety of applications.
With a robust metal construction, this adapter ensures continuous shielding and offers protection against signal interference. It also features a gold plated brass contact for high-quality signal transference.
The BNC end includes the standard bayonet coupling for a secure and reliable connection.
Features and Benefits
• BNC Socket to RCA Plug
• Robust construction
• Continuous shielding
• Impedance
• 50Ω
• Voltage 50V(max)
• Brass housing with gold plated brass contact
• Temperature range of -65 to +125 deg C
Applications
BNC connector are commonly used for analogue audiovisual and test signal equipment. RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. As such, you might have need of a BNC to RCA adapter in the following applications;
• CCTV
• Laboratory testing
• Home Entertainment
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
Related links
- RS PRO Audio Female BNC Straight RCA AV Adapter
- RS PRO Audio Male Straight RCA AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight RCA AV Adapter
- RS PRO Audio Female RCA Straight RCA AV Adapter
- RS PRO Male XLR Straight RCA AV Adapter
- RS PRO Audio Male HDMI Straight HDMI AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
