Neutrik Audio Female XLR Straight 1/4 in Stereo AV Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.95

(exc. VAT)

€14.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€11.95
15 - 49€11.62
50 - 99€11.30
100 +€11.00

*price indicative

RS Stock No.:
448-301
Distrelec Article No.:
142-61-350
Mfr. Part No.:
NA3FJ
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

AV Adapter

Sub Type

Audio

Converts From Type

1/4 in Stereo

Orientation

Straight

Converts to Type

XLR

Voltage

5V

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Number of Connectors A

1

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Minimum Operating Temperature

-20°C

Number of Connectors B

1

Length

81mm

Maximum Operating Temperature

65°C

Contact Material

Bronze

Housing Material

Nylon

Series

X

Standards/Approvals

No

Contact Plating

Silver

Colour

Silver

Neutrik XLR Adaptors


High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy