Neutrik Audio Male XLR Straight 1/4 in Mono AV Adapter
- RS Stock No.:
- 448-323
- Distrelec Article No.:
- 142-61-301
- Mfr. Part No.:
- NA2MP
- Manufacturer:
- Neutrik
Subtotal (1 unit)*
€15.08
(exc. VAT)
€18.55
(inc. VAT)
In Stock
- 738 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.08 |
*price indicative
- RS Stock No.:
- 448-323
- Distrelec Article No.:
- 142-61-301
- Mfr. Part No.:
- NA2MP
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | 1/4 in Mono | |
| Orientation | Straight | |
| Converts to Type | XLR | |
| Voltage | 5V | |
| Converts From Gender - Contact | Male | |
| Number of Connectors B | 1 | |
| Number of Connectors A | 1 | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Minimum Operating Temperature | -20°C | |
| Length | 87mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | X | |
| Housing Material | Zinc | |
| Colour | Silver | |
| Contact Plating | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type 1/4 in Mono | ||
Orientation Straight | ||
Converts to Type XLR | ||
Voltage 5V | ||
Converts From Gender - Contact Male | ||
Number of Connectors B 1 | ||
Number of Connectors A 1 | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Minimum Operating Temperature -20°C | ||
Length 87mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series X | ||
Housing Material Zinc | ||
Colour Silver | ||
Contact Plating Silver over Nickel | ||
- COO (Country of Origin):
- GB
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
Related links
- Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Mono AV Adapter
- Neutrik Audio Male XLR Straight XLR AV Adapter
- Re-An Products Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male 3.5 mm Mono Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- Neutrik Audio Male RCA Straight XLR AV Adapter
- Switchcraft Audio Male XLR Straight XLR AV Adapter
