Re-An Products Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- RS Stock No.:
- 395-1103
- Mfr. Part No.:
- NYS237
- Manufacturer:
- REAN Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 395-1103
- Mfr. Part No.:
- NYS237
- Manufacturer:
- REAN Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | REAN Products | |
| Sub Type | Audio | |
| Converts to Gender - Connector | Male | |
| Converts to Type | 1.4 in Mono | |
| Converts From Gender - Connector | Male | |
| Orientation | Straight | |
| Converts From Type | 1/4 in Mono | |
| Product Type | AV Adapter | |
| Colour | Silver | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Number of Connectors A | 1 | |
| Number of Connectors B | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand REAN Products | ||
Sub Type Audio | ||
Converts to Gender - Connector Male | ||
Converts to Type 1.4 in Mono | ||
Converts From Gender - Connector Male | ||
Orientation Straight | ||
Converts From Type 1/4 in Mono | ||
Product Type AV Adapter | ||
Colour Silver | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Number of Connectors A 1 | ||
Number of Connectors B 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
0.25in Mono Jack Plug to 0.25in Mono Jack Plug Coupler
Related links
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male 3.5 mm Mono Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight RCA AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Mono AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Mono AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 3.5 mm Stereo AV Adapter
