9GT1224P1S001 | Sanyo Denki 9GT Series Axial Fan, 24 V dc, DC Operation, 26.4W, 1.1A Max, 120 x 120 x 38mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 9GT Series Axial Fan, 24 V dc, DC Operation, 26.4W, 1.1A Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €125.09

    (exc. VAT)

    €153.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    49 Within 2 working day(s) (EU stock)*
    30 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€125.09
    10 +€121.33

    **price indicative

    RS Stock No.:
    185-4535
    Distrelec Article No.:
    301-23-851
    Mfr. Part No.:
    9GT1224P1S001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    Height

    120mm

    AC or DC Operation

    DC

    Width

    120mm

    Power Consumption

    26.4W

    Maximum Current

    1.1A

    Depth

    38mm

    Dimensions

    120 x 120 x 38mm

    Termination Type

    Lead Wire

    Noise Level

    58dB(A)

    Sensor Type

    PWM

    Related links