109P0424H601 | Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 8.2cfm, 1.68W, 70mA Max, 40 x 40 x 20mm | RS
Login / Register to access your benefits
Recently searched

    Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 8.2cfm, 1.68W, 70mA Max, 40 x 40 x 20mm

    Bulk discount available

    Subtotal (1 unit)**

    €15.55

    (exc. VAT)

    €19.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    118 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€15.55
    5 - 9€14.62
    10 - 24€13.68
    25 - 49€13.07
    50 +€11.82

    **price indicative

    RS Stock No.:
    191-9237
    Distrelec Article No.:
    301-23-416
    Mfr. Part No.:
    109P0424H601
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    40mm

    Power Consumption

    1.68W

    Width

    40mm

    Depth

    20mm

    Maximum Current

    70mA

    Air Flow

    8.2cfm

    Termination Type

    Lead Wire

    Dimensions

    40 x 40 x 20mm

    Noise Level

    35dB(A)

    Direction of Curve

    Forward

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links