Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 165mm 60 mm
- RS Stock No.:
- 341-337
- Mfr. Part No.:
- NU122454
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.10
(exc. VAT)
€102.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.10 |
*price indicative
- RS Stock No.:
- 341-337
- Mfr. Part No.:
- NU122454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Depth | 60mm | |
| Material | ABS | |
| Series | New Unica | |
| Width | 165mm | |
| Colour | Anthracite | |
| Standards/Approvals | REACH, RoHS | |
| Range | New Unica | |
| Mount Type | Surface | |
| Height | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Depth 60mm | ||
Material ABS | ||
Series New Unica | ||
Width 165mm | ||
Colour Anthracite | ||
Standards/Approvals REACH, RoHS | ||
Range New Unica | ||
Mount Type Surface | ||
Height 165mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric workstation is designed for horizontal mounting and is secured using screws. It comes with a fixing frame and a cover frame for easy installation. The device is mounted on the surface and is constructed using ABS (acrylonitrile butadiene-styrene) for the box, separator, and cover frame.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 60mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 50 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 230mm 50 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 165mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 300mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 62 mm
- Schneider Electric New Unica Anthracite Anthracite ABS Back Box Mounting Frame, Flush Mount 62 mm 300mm 62 mm
