Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 165mm 62 mm
- RS Stock No.:
- 432-926
- Mfr. Part No.:
- NU172454
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€74.84
(exc. VAT)
€92.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.84 |
*price indicative
- RS Stock No.:
- 432-926
- Mfr. Part No.:
- NU172454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Depth | 62mm | |
| Material | ABS | |
| Series | New Unica | |
| Width | 165mm | |
| Colour | Anthracite | |
| Standards/Approvals | RoHS | |
| Range | New Unica | |
| Mount Type | Flush | |
| Height | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Depth 62mm | ||
Material ABS | ||
Series New Unica | ||
Width 165mm | ||
Colour Anthracite | ||
Standards/Approvals RoHS | ||
Range New Unica | ||
Mount Type Flush | ||
Height 165mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric workstation is designed for embedment and secured using claws. It includes a cover frame and a fixing frame for easy installation. The device is mounted flush and is constructed with durable materials: the separator and cover frame are made of ABS.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 300mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 165mm 60 mm
- Schneider Electric New Unica Anthracite Anthracite ABS Back Box Mounting Frame, Flush Mount 62 mm 300mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 50 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 60mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 230mm 50 mm
