Schneider Electric Mureva Styl White Polycarbonate Back Box, IP55, Flush Mount 19 mm 84mm 19 mm
- RS Stock No.:
- 358-083
- Mfr. Part No.:
- MUR39101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 358-083
- Mfr. Part No.:
- MUR39101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 19mm | |
| Material | Polycarbonate | |
| Series | Mureva Styl | |
| Width | 84mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | Flush | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 19mm | ||
Material Polycarbonate | ||
Series Mureva Styl | ||
Width 84mm | ||
Colour White | ||
IP Rating IP55 | ||
Standards/Approvals REACH, RoHS | ||
Mount Type Flush | ||
Height 19mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Fixing Frame is compatible with the Mureva Styl range and comes in a white colour (RAL 9003), providing a clean and modern look. Designed for flush mounting, it ensures a sleek and integrated installation. This frame accommodates 2 gangs, making it ideal for installations that require two devices. It is designed for horizontal installation, offering flexibility in how it is mounted to suit various application needs. The frame provides durability and reliability, making it perfect for a range of electrical setups.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 155mm 19 mm
- Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame Flush Mount, 1 Gangs 28 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Mounting Frame IP55 1 Gangs 28 mm 84mm 28
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Back Box Wall Mount 39 mm 45mm 39 mm
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm,
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm, Repacked
