Cutterwell & Co Ltd meroTRON White PVC Box, BS, IP20, Panel Mount Mount, 1 Gangs 86 mm 86mm 32
- RS Stock No.:
- 761-880
- Mfr. Part No.:
- TBU321W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 5 units)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.28 | €9.456 |
*price indicative
- RS Stock No.:
- 761-880
- Mfr. Part No.:
- TBU321W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 32 | |
| Series | meroTRON | |
| Material | PVC | |
| Width | 86mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Panel Mount | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 32 | ||
Series meroTRON | ||
Material PVC | ||
Width 86mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Panel Mount | ||
Height 86mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Square corner box is designed for 32mm mini trunking with 1 gang configuration. It provides structured accessory mounting at square corner transitions.
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- MK Electric Metal Clad Silver Matt Aluminium Back Box IP20 1 Gangs 86 mm 86mm 38 mm
