Cutterwell & Co Ltd CTB White PVC Box, BS, IP20, Flush Mount, 2 Gangs 146 mm 146mm 35
- RS Stock No.:
- 761-893
- Mfr. Part No.:
- CTB22W
- Manufacturer:
- Cutterwell & Co Ltd
Image representative of range
Subtotal (1 pack of 10 units)*
€62.81
(exc. VAT)
€77.26
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.81 | €6.281 |
*price indicative
- RS Stock No.:
- 761-893
- Mfr. Part No.:
- CTB22W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Box | |
| Number of Gangs | 2 | |
| Depth | 35 | |
| Series | CTB | |
| Material | PVC | |
| Width | 146mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4678 | |
| Mount Type | Flush | |
| Height | 146mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Box | ||
Number of Gangs 2 | ||
Depth 35 | ||
Series CTB | ||
Material PVC | ||
Width 146mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals BS 4678 | ||
Mount Type Flush | ||
Height 146mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Ltd socket mounting box is a practical solution for seamless integration within cable management systems, enhancing installation efficiency while accommodating a variety of wiring accessories.
Accommodates 2 gang socket connections for versatile installations
Configured to accept 35mm deep socket mounting boxes
Enables quick and efficient installations with easy access
Compatible with all leading wiring accessories for broad applicability
Related links
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Surface Mount, 1 Gangs 87 mm 87mm 16
