Cutterwell & Co Ltd KBR White PVC Box, BS, IP20, Surface Mount Mount, 2 Gangs 146 mm 146mm 32
- RS Stock No.:
- 761-906
- Mfr. Part No.:
- KBR322W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 5 units)*
€41.42
(exc. VAT)
€50.95
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.42 | €8.284 |
*price indicative
- RS Stock No.:
- 761-906
- Mfr. Part No.:
- KBR322W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Number of Gangs | 2 | |
| Product Type | Box | |
| Depth | 32 | |
| Material | PVC | |
| Series | KBR | |
| Width | 146mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface Mount | |
| Height | 146mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Number of Gangs 2 | ||
Product Type Box | ||
Depth 32 | ||
Material PVC | ||
Series KBR | ||
Width 146mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface Mount | ||
Height 146mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Mounting box is a versatile solution designed for accommodating various wiring accessories in a Compact form factor. Ideal for seamless integration into existing installations while maintaining accessibility and functionality.
Made from high quality uPVC for durability and long-lasting use
Features a Compact 80 x 22mm profile, maintaining minimal intrusion into workspace
Screw-on corner fittings enhance stability and ensure secure installations
Allows easy access to compartments without removing socket boxes
Related links
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
