Tower TDL White White Plastic Back Box, EN, IP20, Flush Mount, 1 Gangs 84 mm 84mm 35 mm
- RS Stock No.:
- 873-932
- Mfr. Part No.:
- TDL3501
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-932
- Mfr. Part No.:
- TDL3501
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Internal Depth | 32mm | |
| Depth | 35mm | |
| Material | Plastic | |
| Series | TDL | |
| Width | 84mm | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Fixing Standard | EN | |
| Standards/Approvals | BS EN 60670-1 | |
| Mount Type | Flush | |
| Knockout Size | 20 mm | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Internal Depth 32mm | ||
Depth 35mm | ||
Material Plastic | ||
Series TDL | ||
Width 84mm | ||
Colour White | ||
Finish White | ||
IP Rating IP20 | ||
Knockout Yes | ||
Fixing Standard EN | ||
Standards/Approvals BS EN 60670-1 | ||
Mount Type Flush | ||
Knockout Size 20 mm | ||
Height 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tower dry lining back box designed for flush mounting of one gang wiring accessories, ensuring a reliable and tidy fit within walls.
Pivoting fast fit lugs facilitate quick and efficient installation
Manufactured from flame-retardant polypropylene for safety
Offers multiple cable entries from the top, bottom, and rear
Compatible with plasterboard thickness ranging from 7mm to 30mm
Related links
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm, Repacked
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm,
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 35 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm,
- Tower TDL White Flame Retardant Polypropylene Back Box 1 Gangs 82 mm 82mm 36 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 1 Gangs 78 mm 78mm 34.5 mm
- Tower TDL White Polypropylene Back Box 1 Gangs 82 mm 82mm 47 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 36 mm
