Tower TDL White Flame Retardant Polypropylene Back Box, Flush Mount, 1 Gangs 78 mm 78mm 34.5 mm
- RS Stock No.:
- 873-936
- Mfr. Part No.:
- TDL3500
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-936
- Mfr. Part No.:
- TDL3500
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 34.5mm | |
| Internal Depth | 32mm | |
| Series | TDL | |
| Material | Flame Retardant Polypropylene | |
| Width | 78mm | |
| Colour | White | |
| Standards/Approvals | BS EN 60670-1 | |
| Mount Type | Flush | |
| Knockout Size | 20 mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 34.5mm | ||
Internal Depth 32mm | ||
Series TDL | ||
Material Flame Retardant Polypropylene | ||
Width 78mm | ||
Colour White | ||
Standards/Approvals BS EN 60670-1 | ||
Mount Type Flush | ||
Knockout Size 20 mm | ||
Height 78mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tower round dry lining back box designed for the flush mounting of ceiling accessories and smoke alarms, providing a secure and compliant installation solution.
Pivoting fast fit lugs simplify installation
Constructed from flame-retardant polypropylene for safety
Accommodates plasterboard thicknesses between 7mm and 19mm
Offers two rear cable entries for versatile wiring options
Related links
- Tower TDL White Flame Retardant Polypropylene Back Box 1 Gangs 82 mm 82mm 36 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 36 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 170mm 36 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 47 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 35 mm
- Tower TDL White Flame Retardant Polypropylene Back Box, 3-Hole Flange Mount 82 mm 230mm 36 mm
- Tower TDL White White Plastic Back Box IP20 1 Gangs 84 mm 84mm 35 mm
- Tower TDL White Polypropylene Back Box 1 Gangs 82 mm 82mm 47 mm
