Tower TDL White Flame Retardant Polypropylene Back Box, Flush Mount, 2 Gangs 82 mm 142mm 47 mm
- RS Stock No.:
- 873-935
- Mfr. Part No.:
- TDL4702
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-935
- Mfr. Part No.:
- TDL4702
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 47mm | |
| Internal Depth | 46mm | |
| Material | Flame Retardant Polypropylene | |
| Series | TDL | |
| Width | 142mm | |
| Colour | White | |
| Standards/Approvals | BS EN 60670-1 | |
| Knockout Size | 25 mm | |
| Mount Type | Flush | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 47mm | ||
Internal Depth 46mm | ||
Material Flame Retardant Polypropylene | ||
Series TDL | ||
Width 142mm | ||
Colour White | ||
Standards/Approvals BS EN 60670-1 | ||
Knockout Size 25 mm | ||
Mount Type Flush | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tower dry lining back box offers a reliable solution for flush mounting two gang wiring accessories. Designed for ease of installation, it accommodates various plasterboard thicknesses seamlessly.
Pivoting fast fit lugs simplify installation
Manufactured from flame-retardant polypropylene for enhanced safety
Offers top, bottom, and rear cable entries for versatile wiring options
Suitable for plasterboard thickness ranging from 7mm to 42mm
Related links
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 36 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 142mm 35 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 2 Gangs 82 mm 170mm 36 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 1 Gangs 82 mm 82mm 36 mm
- Tower TDL White Polypropylene Back Box 1 Gangs 82 mm 82mm 47 mm
- Tower TDL White Flame Retardant Polypropylene Back Box 1 Gangs 78 mm 78mm 34.5 mm
- Tower TDL White Flame Retardant Polypropylene Back Box, 3-Hole Flange Mount 82 mm 230mm 36 mm
- Tower TDL White White Plastic Back Box IP20 1 Gangs 84 mm 84mm 35 mm
