Schneider Electric Odace White Gloss Thermoplastic Junction Box, Surface Mount, 1 Gangs 85 mm 213mm 40 mm
- RS Stock No.:
- 276-9024
- Mfr. Part No.:
- S520762
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.64 |
*price indicative
- RS Stock No.:
- 276-9024
- Mfr. Part No.:
- S520762
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Junction Box | |
| Depth | 40mm | |
| Series | Odace | |
| Material | Thermoplastic | |
| Width | 213mm | |
| Colour | White | |
| Finish | Gloss | |
| Standards/Approvals | No | |
| Range | Odace | |
| Mount Type | Surface | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Junction Box | ||
Depth 40mm | ||
Series Odace | ||
Material Thermoplastic | ||
Width 213mm | ||
Colour White | ||
Finish Gloss | ||
Standards/Approvals No | ||
Range Odace | ||
Mount Type Surface | ||
Height 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric cover frame is made of thermoplastic ABS-UV stabilized, making it as resistant as possible. This cover frame belongs to Styl aesthetic group.
Environment friendly
Ultimate in comfort, safety and connectivity
Related links
- Schneider Electric S White Gloss Thermoplastic Box IP21 1 Gangs 85 mm 85mm 40 mm
- Schneider Electric S White Gloss Thermoplastic Box IP21 1 Gangs 85 mm 156mm 40 mm
- Legrand Ecobatibox Yellow Yellow Plastic Back Box Surface Mount, 3 Gangs 67 mm 213mm 40 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 1 Gangs 84 mm 43 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 3 Gangs 84 mm 43 mm
- Schneider Electric Multifix Blue Untreated Polystyrene Junction Box Flush Mount, 1 Gangs 213mm 60 mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 2 Gangs 84 mm 43 mm
