Kopp White Gloss Plastic Back Box, IP44, Surface Mount, 1 Gangs
- RS Stock No.:
- 823-5998
- Mfr. Part No.:
- 356352013
- Manufacturer:
- Kopp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.42 |
| 5 + | €16.58 |
*price indicative
- RS Stock No.:
- 823-5998
- Mfr. Part No.:
- 356352013
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Material | Plastic | |
| Earth Terminal | Yes | |
| Colour | White | |
| Finish | Gloss | |
| IP Rating | IP44 | |
| Fixing Standard | No | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Material Plastic | ||
Earth Terminal Yes | ||
Colour White | ||
Finish Gloss | ||
IP Rating IP44 | ||
Fixing Standard No | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
- COO (Country of Origin):
- DE
Surface Back Box IP44
Surface Back-box for RCD Sockets IP44
Kopp White Plastic Moulded
Related links
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand White Matt Plastic Back Box Surface Mount, 1 Gangs
- Tower TDL White White Plastic Back Box IP20 1 Gangs 84 mm 84mm 35 mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- Berker Integro White White Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro White White Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm
- Legrand MOSAIC White White Plastic Back Box IP20 1 Gangs 40 mm 40mm 40 mm
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
