Impacto Black Mesh Back Support

Subtotal (1 unit)*

€62.22

(exc. VAT)

€76.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.22

*price indicative

RS Stock No.:
718-677
Mfr. Part No.:
BC20
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Back Support

Material

Mesh

Colour

Black

Standards/Approvals

ISO 9001:2008

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto back protection back coach is a premium back support designed specifically for light and medium duty jobs, offering reliable protection for daily activities. This comfortable and non-slip support aids in naturally sustaining the lower back and abdominal region, providing relief from pain and discomfort. With its elastic mesh panels, the back coach ensures proper ventilation and a snug fit, making it suitable for various settings, including retail, warehousing, and automotive industries. It features adjustable hook and loop closures for personalised comfort and support, alongside elastic suspenders, thus catering to individuals' needs whether standing, sitting, or moving.

Comfortable design for all day wear in light to medium duty tasks

Elastic mesh panels promote ventilation and enhance comfort

Multiple plastic support stays help align the spine effectively

Non slip strips maintain the position of the belt during use

Elastic side straps provide additional support when necessary

Adjustable hook and loop closure allows for a custom fit

Included elastic suspenders enhance stability and support

Versatile usage for both work and play, adaptable for various activities

Ideal for various sectors including retail, warehousing, and manufacturing

Hand washable material ensures easy care and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy