Impacto Black Mesh Back Support
- RS Stock No.:
- 718-680
- Mfr. Part No.:
- BC50
- Manufacturer:
- Impacto
Subtotal (1 unit)*
€62.22
(exc. VAT)
€76.53
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.22 |
*price indicative
- RS Stock No.:
- 718-680
- Mfr. Part No.:
- BC50
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Back Support | |
| Material | Mesh | |
| Colour | Black | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Back Support | ||
Material Mesh | ||
Colour Black | ||
Standards/Approvals ISO 9001:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Back support designed for individuals engaged in light and medium duty jobs, offering essential protection throughout daily activities. Crafted to support the lower back and abdominal area, this product helps alleviate pain and discomfort often associated with extended periods of standing or sitting. The elastic mesh panels ensure ventilation while providing a snug fit, complemented by multiple plastic support stays that align the spine effectively. Ideal for use across various industries, including retail, warehousing, and manufacturing, this back support system is a reliable aide for both work and recreational activities.
Comfortable design suitable for everyday protection
Elastic mesh panels enhance ventilation and fit
Multiple plastic support stays assist in back alignment
Non slip strips help secure the belt in place during use
Elastic side straps provide additional support when required
Adjustable hook and loop closure for a custom fit
Includes elastic suspenders for extra stability
Suitable for use during various activities, whether standing, sitting, or in motion
Related links
- Impacto Black Mesh Back Support
- Fellowes Black Mesh Back Support
- Impacto Black Back Support Belt Neoprene, 36 → 42 in
- Impacto Black Back Support Belt Neoprene, 32 → 37 in
- Kensington Black Polypropylene Back Support
- Fellowes Black Foam Back Support
- Kensington Black Foam Back Support
- Leitz Grey Fabric, Foam Back Support
