HARTING DIN 41612, Straight , Female Copper , Backplane Connector Contact

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€6.44

(exc. VAT)

€7.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.44-
10 - 24€5.869%
25 - 49€5.4715%
50 - 99€5.1420%
100 +€4.7925%

*price indicative

RS Stock No.:
229-8230
Mfr. Part No.:
09030006201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DIN 41612

Product Type

Backplane Connector Contact

Orientation

Straight

For Use With

DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module

Gender

Female

Contact Plating

Copper

COO (Country of Origin):
DE
The Harting solder contact operating current up to 10 A. It has female contact for female connector.

Straight

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy