TE Connectivity, 1469025-1 2.5 mm Pitch Connector Backplane Connector, Vertical Male, 10 Column, 4 Row, 40 Way
- RS Stock No.:
- 467-805
- Distrelec Article No.:
- 304-48-611
- Mfr. Part No.:
- 1469025-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-805
- Distrelec Article No.:
- 304-48-611
- Mfr. Part No.:
- 1469025-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 700mA | |
| Number of Contacts | 40 | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Number of Rows | 4 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC and DIN (DIN 41612) | |
| Series | 1469025-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 700mA | ||
Number of Contacts 40 | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Voltage 250V | ||
Number of Rows 4 | ||
Housing Material Glass Filled Polyester | ||
Pitch 2.5mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC and DIN (DIN 41612) | ||
Series 1469025-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 40 Position High Speed Backplane Connector is designed for efficient and reliable connections in high-performance applications. This connector features a compact design with four rows and ten columns, optimising space while ensuring robust connectivity for demanding electronic systems. Engineered for vertical PCB mounting, it combines strength with sophistication, offering partially shrouded mating surfaces for enhanced protection against environmental factors. Ideal for applications requiring high data rates and superior electrical performance, this connector is built to meet the rigorous demands of modern technology across various industries. With its versatility and advanced engineering, this product provides an essential solution for seamless data transmission and connection integrity.
Optimised for high-speed data transfer with a data rate of up to 12 Gb/s
Constructed with durable phosphor bronze for enhanced strength and longevity
Offers unguided alignment for flexible installation options in diverse configurations
Features a through-hole press-fit termination method that ensures secure PCB attachment
The housing material is polyester-GF, providing excellent resilience against environmental stressors
Includes guide lugs for added stability during mating operations
Designed to operate efficiently in extreme temperature ranges from -65 to 105 °C
Related links
- Molex Vertical 4 Row, 40 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- Molex Right Angle Female 4 Row, 40 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- ERNI Vertical Male 4 Row, 60 Way
- TE Connectivity Vertical 16 Column 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
