Molex, 171745 1.9 mm Pitch Connector Backplane Connector, Vertical, 10 Column, 4 Row, 40 Way
- RS Stock No.:
- 683-570
- Mfr. Part No.:
- 171745-1107
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€285.47
(exc. VAT)
€351.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €285.47 | €14.274 |
*price indicative
- RS Stock No.:
- 683-570
- Mfr. Part No.:
- 171745-1107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 40 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 29.9V | |
| Number of Rows | 4 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171745 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 40 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 29.9V | ||
Number of Rows 4 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171745 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm, 2 Pair Vertical Backplane Header is expertly designed to facilitate robust connectivity in electronic applications. With a sophisticated 1.90mm pitch and a configuration featuring 10 columns and 40 circuits, this component ensures reliable data transfer at speeds of up to 40.0 Gbps. Its vertical orientation and plated through hole design make it ideal for backplane applications, providing a secure connection in space-constrained environments. Crafted from high-performance alloy and high-temperature thermoplastic, the Impel header is built to endure demanding conditions, making it a reliable choice for various technological ecosystems.
Constructed with a durable high performance alloy for long lasting reliability
Compliant with EU RoHS standards, ensuring minimal environmental impact
Low Halogen design contributes to safer end of life disposal
Vertical orientation optimises space management in compact installations
Configured with 40 circuits maximising connection capabilities
Compatible with multiple daughter card configurations to enhance versatility
