TE Connectivity, 1-536511-2 2 mm Pitch Hard Metric Backplane Connector
- RS Stock No.:
- 467-875
- Distrelec Article No.:
- 304-64-696
- Mfr. Part No.:
- 1-536511-2
- Manufacturer:
- TE Connectivity
Subtotal (12 units, in tubes of 12)*
€196.04
(exc. VAT)
€241.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €196.04 | €16.337 |
*price indicative
- RS Stock No.:
- 467-875
- Distrelec Article No.:
- 304-64-696
- Mfr. Part No.:
- 1-536511-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Pitch | 2mm | |
| Standards/Approvals | UL | |
| Series | 1-536511-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Pitch 2mm | ||
Standards/Approvals UL | ||
Series 1-536511-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Z-PACK Future Bus+ connector is engineered for exceptional performance in interconnecting systems, designed to meet the rigorous demands of modern applications. This advanced backplane connector housing offers remarkable reliability and durability, making it the perfect solution for complex PCB configurations. Crafted with precision, it integrates seamlessly into various electronic environments, ensuring optimal signal integrity and efficient data transfer. Its robust design is complemented by compliance with stringent international directives, providing peace of mind regarding environmental standards. With a keen focus on user-friendly application and support, this product stands out in its class, empowering engineers to innovate without compromise.
Delivers high-performance interconnection capabilities for diverse applications
Designed to meet the increasing demands of contemporary electronic systems
Ensures optimal signal integrity for reliable data transmission
Constructed with a focus on durability and environmental compliance
Supports efficient integration in various electronic configurations
Accompanied by comprehensive CAD files for enhanced design support
Backed by dedicated customer support for uninterrupted projects
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector
- TE Connectivity Right Angle 1 Row, 6 Way
- TE Connectivity Right Angle Female
- TE Connectivity Vertical Male 5 Row, 55 Way
- TE Connectivity 7 Row, 175 Way
- TE Connectivity 5 Row, 120 Way
