TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, 7 Row, 175 Way
- RS Stock No.:
- 479-921
- Distrelec Article No.:
- 304-54-078
- Mfr. Part No.:
- 352601-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 96 units)*
€240.16
(exc. VAT)
€295.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €240.16 | €2.502 |
*price indicative
- RS Stock No.:
- 479-921
- Distrelec Article No.:
- 304-54-078
- Mfr. Part No.:
- 352601-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 175 | |
| Number of Rows | 7 | |
| Housing Material | Glass Filled Polycarbonate | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 175 | ||
Number of Rows 7 | ||
Housing Material Glass Filled Polycarbonate | ||
Pitch 2mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Shroud presents a robust solution for your connector needs, engineered from high-quality glass-filled polycarbonate to provide exceptional durability and performance. Designed for seamless integration within your circuit boards, this product features a grey finish that complements a variety of applications. With a generous 175 positions, it offers reliable connectivity for high-density configurations. The shroud ensures optimal alignment during mating, thanks to its innovative guide lugs, making assembly straightforward and efficient. Capable of withstanding operating temperatures of up to 125 °C, this connector accessory is suitable for demanding environments. Whether you are looking to enhance your existing setup or require a dependable solution for new designs, this PCB Mount Shroud will meet and exceed your expectations.
Engineered from durable glass-filled polycarbonate
Designed for high-density applications with 175 positions
Features guide lugs for optimal mating alignment
Resistant to high operating temperatures up to 125 °C
Suitable for a variety of electronic applications
Easy to integrate into existing setups
Related links
- TE Connectivity Vertical Male 7 Row, 77 Way
- HARTING Straight Male 7 Row, 175 Way
- TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector
- TE Connectivity 24 Way
- TE Connectivity Vertical Male, 240 Way
- TE Connectivity 5 Row, 120 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Vertical Female 30 Way
