TE Connectivity, 2007747-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 16 Column, 18 Row, 288 Way
- RS Stock No.:
- 468-845
- Distrelec Article No.:
- 304-49-566
- Mfr. Part No.:
- 2007747-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 16 units)*
€887.20
(exc. VAT)
€1,091.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €887.20 | €55.45 |
*price indicative
- RS Stock No.:
- 468-845
- Distrelec Article No.:
- 304-49-566
- Mfr. Part No.:
- 2007747-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 288 | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 18 | |
| Voltage | 30V | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold or Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 2007747-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 288 | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 18 | ||
Voltage 30V | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold or Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 2007747-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 288 Position High Speed Backplane Connector is an exemplary solution designed for efficient signal transmission in intricate electronic systems. Engineered with precision, this connector accommodates 288 positions within an 18-row configuration, featuring a right-angle, unshrouded PCB mount receptacle that ensures seamless integration into a variety of applications. With a compact 1.9 mm centreline, it optimises space without compromising performance. This connector is adept at handling high-speed data rates of 20 to 25 Gb/s, making it ideal for advanced communication requirements. Equipped with a robust design, it features nickel and gold plating for enhanced durability and conductivity, ensuring reliable connections in demanding environments.
Offers a differential signal arrangement for superior performance
Facilitates board-to-board connections, enhancing versatility
Designed for easy insertion with a polarisation feature for correct alignment
Constructed with LCP material, providing excellent thermal stability
Supports an operating temperature range suitable for diverse applications
Utilises a compliant tail termination method ensuring secure attachment
Includes a matte finish on PCB termination area for enhanced solderability
Does not contain harmful substances, complying with environmental directives
Related links
- Molex Right Angle Female 18 Row, 288 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- Molex Vertical 18 Row, 288 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
