TE Connectivity, 2170864-1 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way
- RS Stock No.:
- 468-890
- Distrelec Article No.:
- 304-49-679
- Mfr. Part No.:
- 2170864-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 28 units)*
€279.64
(exc. VAT)
€343.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €279.64 | €9.987 |
*price indicative
- RS Stock No.:
- 468-890
- Distrelec Article No.:
- 304-49-679
- Mfr. Part No.:
- 2170864-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 95 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Number of Columns | 19 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2170864-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 95 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Number of Columns 19 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series 2170864-1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle is engineered to deliver reliable connectivity solutions for high-speed data transfer in traditional backplane architectures. With a robust design accommodating 19 columns and 5 rows, this receptacle ensures optimal performance at data rates reaching up to 1 Gb/s. Its unique housing, made of glass-filled polyester, is designed to withstand varying temperatures, while the nickel-plated contacts provide exceptional durability. Ideal for applications requiring a dependable connection, this receptacle combines efficiency with user-friendly features. Its right-angle PCB mount orientation facilitates seamless integration into your existing setups, making it a versatile choice for modern electronic assemblies. The receptacle's compliance with industry standards further reinforces its reliability in mission-critical environments.
Robust design optimised for high-speed data transfer
Accommodates a significant number of positions for versatile applications
Right-angle PCB mount orientation enhances installation flexibility
Constructed with durable materials ensuring long-term reliability
Nickel-plated contacts resist wear and tear for consistent performance
Rated for high-temperature operation, suitable for various environments
Compliant with key industry standards, confirming exceptional quality
Efficient signal application tailored for diverse electronic systems
User-friendly design simplifies integration into existing setups
Fits seamlessly with other products in the Z-PACK series for enhanced modularity
Related links
- ERNI Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- HARTING Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95
- Amphenol ICC Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- ERNI Vertical Male 7 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
