ERNI, ERmet 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
798-9840
Mfr. Part No.:
354146 / 5352171-1
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Backplane Connector Type

Hard Metric

Product Type

Backplane Connector

Number of Contacts

95

Current

1A

Number of Columns

19

Orientation

Right Angle

Connector Gender

Female

Number of Rows

5

Housing Material

Polybutylene Terephthalate

Pitch

2mm

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

ERmet

COO (Country of Origin):
DE

ERNI ERmet 2.0 mm Hard Metric Female Connectors


ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to board applications. The 2.00 mm pitch signal contacts of these female connectors have a dual beam leaf design which provides equalized signal path lengths for high signalling performance. The right angle mounting ERmet 2.0 mm HM female connectors are available with integrated upper ground return shields. The vertical mount versions are available with optional shielding contact rows for optimum performance. Versions are also available with location pegs for improved rigidity and polarisation on the PCB. The press fit terminations on these ERmet 2.0 mm Hard Metric female connectors enable simple and secure PCB mounting. These ERmet 2.0 mm Hard Metric female connectors are available in Type A, B & C configurations and various modular widths.

Features and Benefits


High density design

Conforms to international connector standards IEC 61076-4-101

Dual beam contacts for high signalling performance

Alignment and polarisation features

Shielding and PCB location peg options

Press fit terminations

Applications


These ERmet 2.0 mm Hard Metric female connectors provide a cost effective board to backplane solution for a range of high performance, high density applications. Industries include networking systems, telecommunications and high performance industrial computing where PICMG specifications apply. These ERmet 2.0 mm HM connectors have also gained widespread acceptance is the interconnect system for CompactPCI. The right angle ERmet 2.0 mm Hard Metric female connectors are for use in daughter card and extender card applications. The vertical mount versions in backplane, board to board and mezzanine applications.

ERNI ERmet 2.0 mm Hard Metric Connector System


Standards

IEC 61076-4-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy