TE Connectivity, 2180828-2 4.5 mm Pitch High Speed Backplane Connector, Straight Male, 6 Column, 8 Row
- RS Stock No.:
- 470-671
- Distrelec Article No.:
- 304-65-045
- Mfr. Part No.:
- 2180828-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-671
- Distrelec Article No.:
- 304-65-045
- Mfr. Part No.:
- 2180828-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Columns | 6 | |
| Orientation | Straight | |
| Number of Rows | 8 | |
| Connector Gender | Male | |
| Pitch | 4.5mm | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | 2180828-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Columns 6 | ||
Orientation Straight | ||
Number of Rows 8 | ||
Connector Gender Male | ||
Pitch 4.5mm | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series 2180828-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance connector is designed for robust applications, offering exceptional durability and reliability. Ideal for various electronic systems, the connector ensures a secure and efficient connection, making it a vital component in modern connectivity solutions. With a unique design tailored for performance, it provides enhanced functionality, lending itself to a variety of uses in demanding environments. The advanced engineering behind this product not only meets stringent industry standards but also enhances the overall user experience, facilitating seamless integration into diverse electronic designs. With compliance features that cater to international directives, this connector is perfectly suited for those seeking a dependable solution for their connectivity needs.
Built with a low halogen content, ensuring environmental safety
Designed to comply with EU RoHS and REACH standards, providing peace of mind for manufacturers
Features a robust structure to support high-density applications, enhancing connection stability
The connector is free from restricted materials, promoting safe usage across various markets
Offers compatibility with a wide range of devices, making it versatile for different applications
Provides comprehensive documentation to support compliance and installation, aiding user efficiency
Related links
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 54 Way
- TE Connectivity Vertical Male 12 Row, 72 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity Right Angle Female 12 Row, 72 Way
- TE Connectivity Right Angle 4 Row, 48 Way
