TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 11 Column, 7 Row, 77 Way
- RS Stock No.:
- 474-193
- Distrelec Article No.:
- 304-48-567
- Mfr. Part No.:
- 106081-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 42 units)*
€399.23
(exc. VAT)
€491.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €399.23 | €9.505 |
*price indicative
- RS Stock No.:
- 474-193
- Distrelec Article No.:
- 304-48-567
- Mfr. Part No.:
- 106081-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 77 | |
| Current | 1.5A | |
| Number of Columns | 11 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 77 | ||
Current 1.5A | ||
Number of Columns 11 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane PCB mount header is designed to excel in high-speed data applications, offering superior connectivity solutions. Specifically tailored for mezzanine backplane architectures, this component operates at data rates of up to 1 Gb/s, providing reliability and performance for modern electronic systems. With a compact 2 mm centreline and a robust design featuring 77 positions in an 11-column by 7-row configuration, this header ensures effective space utilisation while maintaining structural integrity. The product is finished in a classic grey, making it visually discreet while seamlessly integrating into various settings. The vertical PCB mount orientation enhances installation versatility, making it a preferred choice for both new designs and upgrades. Ideal for a broad range of industries, this connector exemplifies precision engineering and sets a benchmark in connector technology.
Offers unparalleled performance for high speed data transmission
Designed specifically for mezzanine backplane applications
Compact 2 mm centreline allows for efficient use of space
Robust construction with 77 positions ensures reliable connections
Vertical mounting orientation simplifies integration into existing setups
Compatible with a wide range of TE series products
Reliable nickel and gold contact materials enhance longevity
Meets stringent industry standards for quality and safety
Related links
- TE Connectivity Vertical 7 Row, 77 Way
- HARTING Straight Male 7 Row, 77 Way
- TE Connectivity Vertical Male, 240 Way
- TE Connectivity Vertical Male 72 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- TE Connectivity Vertical Female 1 Row, 3 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Vertical Male 4 Row, 96 Way
