TE Connectivity, 148059 2.54 mm Pitch Connector Backplane Connector, Vertical, Vertical Male, 32 Column, 3 Row, 96 Way
- RS Stock No.:
- 471-492
- Mfr. Part No.:
- 1-148059-5
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-492
- Mfr. Part No.:
- 1-148059-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 148059 | |
| Pitch | 2.54 mm | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Orientation | Vertical, Vertical | |
| Connector Gender | Male | |
| Number of Columns | 32 | |
| Number of Rows | 3 | |
| Number of Contacts | 96 | |
| Contact Gender | Male | |
| Current | 1.5 A | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | PCB | |
| Standards/Approvals | DIN 41612, IEC 60603-2 | |
| Termination Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 148059 | ||
Pitch 2.54 mm | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Orientation Vertical, Vertical | ||
Connector Gender Male | ||
Number of Columns 32 | ||
Number of Rows 3 | ||
Number of Contacts 96 | ||
Contact Gender Male | ||
Current 1.5 A | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type PCB | ||
Standards/Approvals DIN 41612, IEC 60603-2 | ||
Termination Type Solder Pin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is designed for seamless board-to-board connectivity, offering a robust solution for high-density applications. With a configuration that supports 96 positions across three rows, this connector is perfect for versatile PCB layouts. Its 2.54 mm centreline ensures compatibility with a wide range of circuit board designs, making it an ideal choice for modern electronic systems. Constructed from durable polyester, the connector is engineered to withstand harsh environments, providing reliable performance over a broad operating temperature range. The design incorporates features for easy installation and secure mating alignment, ensuring efficient and hassle-free assembly.
Built for vertical mounting to save space on PCBs
Utilises a three row 32 column layout for enhanced connectivity
Supports through hole press fit termination for robust attachment
Allows for effective signal transmission in demanding applications
Incorporates mating retention to prevent disconnection during operation
Designed with a PCB thickness compatibility for standard circuit boards
Features a grey body colour for easy identification within assemblies
Constructed with tin lead plated contacts for optimal conductivity
Meets industry standards for flammability to ensure safety
Related links
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Female 3 Row, 96 Way
- TE Connectivity Straight Female 3 Row, 96 Way
