TE Connectivity, 4-2271 2.54 mm Pitch Eurocard Connector Backplane Connector, Straight Female, 32 Column, 3 Row, 96 Way
- RS Stock No.:
- 509-950
- Distrelec Article No.:
- 304-50-756
- Mfr. Part No.:
- 4-2271014-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 90 units)*
€242.32
(exc. VAT)
€298.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €242.32 | €2.692 |
*price indicative
- RS Stock No.:
- 509-950
- Distrelec Article No.:
- 304-50-756
- Mfr. Part No.:
- 4-2271014-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Eurocard Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 1.5A | |
| Number of Columns | 32 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 100V | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Series | 4-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Eurocard Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 96 | ||
Current 1.5A | ||
Number of Columns 32 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 100V | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Series 4-2271 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector is designed for board-to-board applications, offering unparalleled reliability with its robust construction. Featuring 96 positions and a 2.54 mm centreline, this connector is ideal for various electronic circuit board configurations. The vertical orientation, combined with a three-row design, ensures efficient space utilisation and enhances connectivity in compact environments. Its durable grey body, coupled with high-quality brass contacts, promises excellent mechanical and electrical performance. Operating seamlessly within a voltage range of up to 1000 VDC, this component is built to withstand demanding conditions while maintaining signal integrity. The connectors superior termination method guarantees secure and long-lasting connections, making it a vital addition to any project requiring dependable board-to-board interconnect solutions.
Engineered for board-to-board configurations, ensuring seamless integration
Vertical orientation optimises space within dense electronic assemblies
Constructed with high-quality brass contacts for enhanced conductivity
Ideal for applications requiring signal integrity and stability
Designed to operate efficiently within a -55 to 105 °C temperature range
Features wave solder capability, accommodating various soldering processes
Compliant with EU RoHS and ELV directives for greater environmental responsibility
Offers a robust packaging solution to ensure component protection during transit
Related links
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Vertical 32 Column 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
