TE Connectivity, 148059-5 2.54 mm Pitch Connector Backplane Connector, Vertical Male, 32 Column, 3 Row, 96 Way
- RS Stock No.:
- 501-573
- Distrelec Article No.:
- 304-50-206
- Mfr. Part No.:
- 148059-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€309.55
(exc. VAT)
€380.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €309.55 | €15.478 |
*price indicative
- RS Stock No.:
- 501-573
- Distrelec Article No.:
- 304-50-206
- Mfr. Part No.:
- 148059-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1.5A | |
| Number of Contacts | 96 | |
| Orientation | Vertical | |
| Number of Columns | 32 | |
| Number of Rows | 3 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Lead | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 148059-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1.5A | ||
Number of Contacts 96 | ||
Orientation Vertical | ||
Number of Columns 32 | ||
Number of Rows 3 | ||
Connector Gender Male | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Lead | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 148059-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is designed for board-to-board applications, providing exceptional connectivity through its 96-position configuration. Engineered to facilitate seamless integration with printed circuit boards, it boasts a centreline of 2.54 mm, ensuring compatibility with a wide range of electronic systems. This connector features a durable polyester housing, resistant to various environmental conditions, enhancing its longevity and reliability in demanding applications. With a vertical orientation and three rows of pins, this versatile component supports efficient layout designs while maintaining a compact footprint. Ideal for intricate circuit designs and high-density configurations, it ensures optimal signal integrity and performance across multiple applications.
Board mount configuration simplifies installation and enhances stability
Mating retention feature provides secure connections, even in dynamic environments
Phosphor bronze contact base material ensures high conductivity and reliability
Tin-lead plating enhances corrosion resistance and maintains conductivity over time
Operates effectively across a wide temperature range, ensuring performance in various environments
Designed for easy press-fit termination, streamlining the assembly process
RoHS compliant materials used to adhere to environmental standards
Compatible with a range of TE parts for expanded system applications
Related links
- TE Connectivity Vertical 32 Column 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Right Angle Female 3 Row, 96 Way
- TE Connectivity Straight Female 3 Row, 96 Way
