TE Connectivity, Eurocard 2.54 mm Pitch Connector Backplane Connector, Vertical Male, 32 Column, 3 Row, 96 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-097
Distrelec Article No.:
304-50-981
Mfr. Part No.:
536019-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Connector

Number of Contacts

96

Number of Columns

32

Orientation

Vertical

Number of Rows

3

Connector Gender

Male

Pitch

2.54mm

Mount Type

PCB

Contact Material

Bronze

Contact Plating

Tin, Gold

Termination Type

Press-Fit / Solder

Contact Gender

Male

Standards/Approvals

DIN 41612

Series

Eurocard

COO (Country of Origin):
CN
The TE Connectivity Connector offers a robust solution for board-to-board applications, ensuring reliable performance in demanding environments. Featuring 96 positions arranged in three rows, this plug is designed with a 2.54 mm centreline, making it a perfect fit for printed circuit board assemblies. Its vertical orientation and Eurocard Type R design cater specifically to the needs of complex electronic systems. Constructed from high-quality materials, the connector provides exceptional durability and mechanical attachment, ensuring long-term stability. Ideal for signal applications, this connector operates efficiently across a wide temperature range, making it suitable for various industrial and commercial applications.

Constructed from high-quality polyester, offering excellent durability

Features compliant tail technology for reliable PCB retention

Gold-plated contacts ensure superior conductivity and corrosion resistance

Supports through-hole mounting for robust circuit connections

Designed for easy mating and unmating, streamlining assembly processes

Wide operating temperature range provides flexibility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy