TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 12 Row, 72 Way
- RS Stock No.:
- 471-872
- Distrelec Article No.:
- 304-53-658
- Mfr. Part No.:
- 120647-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 70 units)*
€216.23
(exc. VAT)
€265.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €216.23 | €3.089 |
*price indicative
- RS Stock No.:
- 471-872
- Distrelec Article No.:
- 304-53-658
- Mfr. Part No.:
- 120647-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 72 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 72 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 12 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount shroud is expertly designed to meet the demands of modern electronic assemblies. Constructed from premium liquid crystal polymer, this connector accessory ensures a reliable connection in diverse operating environments. Its elegant black finish not only enhances aesthetics but also provides excellent durability and protection against wear. With a configuration that supports 72 positions across 12 rows, it is tailored for high-density applications, offering unmatched versatility. The component is engineered to tolerate high operating temperatures, making it suitable for a variety of industries. Elevate your connectivity solutions with this high-performance shroud that promises efficiency and reliability in your electronic systems.
Engineered from liquid crystal polymer for enhanced resilience
Designed for efficient assembly processes optimising installation time
Facilitates multi purpose alignment for easy mating and stability
Offers a high flammability rating for improved safety standards
Ideal for high density applications requiring 72 positions
Compatible with the Z PACK 2mm HM series for greater adaptability
Provides protection against environmental factors via its durable construction
Related links
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Vertical Male, 240 Way
- TE Connectivity Vertical Male 7 Row, 77 Way
- TE Connectivity Vertical Female 30 Way
- TE Connectivity Vertical Female 96 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
