TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 240 Way
- RS Stock No.:
- 476-499
- Distrelec Article No.:
- 304-65-296
- Mfr. Part No.:
- 5223064-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 6 units)*
€243.49
(exc. VAT)
€299.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 6 + | €40.582 | €243.49 |
*price indicative
- RS Stock No.:
- 476-499
- Distrelec Article No.:
- 304-65-296
- Mfr. Part No.:
- 5223064-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 240 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Pitch | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 240 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Pitch 2mm | ||
Contact Gender Male | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Connector is a meticulously designed component tailored for high-performance applications that demand reliability and accuracy. This innovative product stands out in the market, offering superior functionality that meets the stringent requirements of modern technology. Crafted with attention to detail, this part ensures seamless integration into a variety of systems, making it an exceptional choice for engineers seeking dependable solutions. Its robust construction is complemented by compliance with essential regulations, ensuring peace of mind for users concerned with environmental and safety standards.
Designed for optimal performance in demanding environments
Compliant with EU RoHS and ELV directives for sustainable use
Low halogen content ensures reduced environmental impact
Meets stringent requirements for hazardous substances regulation
Facilitates seamless connectivity for various electronic applications
Supports efficient integration into existing systems without hassle
Offers assurance with documented compliance for safety and reliability
Related links
- TE Connectivity Vertical Male 72 Way
- TE Connectivity Vertical Male 7 Row, 77 Way
- TE Connectivity Vertical Female 30 Way
- TE Connectivity Vertical Female 96 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Vertical Female 1 Row, 3 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
