TE Connectivity, 223963-1 Connector Backplane Connector, Horizontal, 3 Way
- RS Stock No.:
- 474-772
- Distrelec Article No.:
- 304-65-056
- Mfr. Part No.:
- 223963-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-772
- Distrelec Article No.:
- 304-65-056
- Mfr. Part No.:
- 223963-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 3 | |
| Orientation | Horizontal | |
| Mount Type | Solder | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Series | 223963-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 3 | ||
Orientation Horizontal | ||
Mount Type Solder | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Series 223963-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board Connector Contact Row Male Right Angle is a press-fit terminal designed for secure PCB connections. It features a 118-inch pitch, a grey insulator receptacle, and a right-angle male pin configuration. This component is ideal for applications requiring durable and reliable electrical interfaces in industrial and electronic systems.
Designed for universal power applications ensuring wide compatibility
Constructed with quality materials for enhanced durability and performance
Facilitates easy integration into existing systems streamlining installation
Engineered to maintain reliable connections under various environmental conditions
Offers a secure fit with retention pegs preventing accidental disconnections
Suitable for vertical PCB mounting optimizing space usage in designs
Catering to demanding industry standards for electrical safety and efficiency
Related links
- TE Connectivity Horizontal
- TE Connectivity Horizontal Female
- TE Connectivity Horizontal Male, 15 Way
- TE Connectivity Horizontal Female, 34 Way
- TE Connectivity Horizontal Male, 23 Way
- TE Connectivity Horizontal Female, 23 Way
- TE Connectivity Horizontal Male 4 Row, 50 Way
- TE Connectivity Horizontal Female 34 Way
