TE Connectivity, 205628-3 Connector Backplane Connector, Horizontal Male, 15 Way
- RS Stock No.:
- 506-855
- Distrelec Article No.:
- 304-58-410
- Mfr. Part No.:
- 205628-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€235.42
(exc. VAT)
€289.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.42 | €78.473 |
*price indicative
- RS Stock No.:
- 506-855
- Distrelec Article No.:
- 304-58-410
- Mfr. Part No.:
- 205628-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 15 | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | 205628-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 15 | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Male | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series 205628-3 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Autowire kit is designed to accommodate 15 positions in a compact 25 x 25 configuration, making it an ideal choice for applications demanding efficient space utilisation. Engineered with precision, this product guarantees reliable connectivity across various devices, ensuring a seamless flow of energy and data. Crafted to meet rigorous industry standards, it supports wave soldering processes up to 265°C, showcasing its superior durability and thermal resilience. With robust compliance documentation, this kit provides peace of mind for manufacturers committed to meeting environmental regulations, highlighting its integrity and responsible manufacturing practices.
Optimised for compact installations without sacrificing performance
Assures reliable connections in demanding electronic applications
Compatible with sophisticated soldering techniques to enhance assembly efficiency
Backed by comprehensive compliance information for regulatory assurance
Low halogen content contributes to environmentally responsible product handling
