TE Connectivity, 213931-5 Connector Backplane Connector, Horizontal Female, 34 Way
- RS Stock No.:
- 469-028
- Distrelec Article No.:
- 304-58-441
- Mfr. Part No.:
- 213931-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-028
- Distrelec Article No.:
- 304-58-441
- Mfr. Part No.:
- 213931-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 34 | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | 213931-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 34 | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series 213931-5 | ||
- COO (Country of Origin):
- MX
The TE Connectivity M-series kit, specifically designed for V.35 applications, epitomises resilience and reliability. This comprehensive connector solution is tailored to meet the evolving demands of modern data communication systems. Constructed with meticulous attention to detail, this kit integrates advanced technology to ensure superior performance. Each component is engineered for seamless connectivity, enabling robust data transmission while ensuring compliance with stringent safety standards. Ideal for both new installations and upgrades, this kit not only meets but exceeds industry expectations, facilitating ease of use and installation. With its distinctive features, it stands as a testament to innovative engineering, providing users with the confidence they need for their critical operations.
Designed for optimal performance in V.35 applications
Built to ensure compliance with EU RoHS and ELV directives
Crafted with high-quality materials for enhanced durability
Incorporates low-hazard components in alignment with environmental regulations
Supports a wide variety of accessories and complementary products for versatility
Tailored for easy installation and operational efficiency
Offers comprehensive technical support from the manufacturer
Includes CAD files for precise and professional applications
