TE Connectivity, 213624-1 3.81 mm Pitch Connector Backplane Connector, Horizontal Female, 4 Row, 34 Way
- RS Stock No.:
- 467-511
- Distrelec Article No.:
- 304-58-434
- Mfr. Part No.:
- 213624-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€233.82
(exc. VAT)
€287.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.82 | €38.97 |
*price indicative
- RS Stock No.:
- 467-511
- Distrelec Article No.:
- 304-58-434
- Mfr. Part No.:
- 213624-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 13A | |
| Number of Contacts | 34 | |
| Orientation | Horizontal | |
| Voltage | 250V | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 3.81mm | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 213624-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 13A | ||
Number of Contacts 34 | ||
Orientation Horizontal | ||
Voltage 250V | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 3.81mm | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Series 213624-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle redefines connectivity with its robust design and reliable performance. Engineered for crimp termination in cable-to-cable systems, this product is perfect for applications requiring efficient and secure connections. Constructed from high-quality polyester, the receptacle not only satisfies rigorous UL 94V-0 flammability standards but also ensures longevity across diverse operational environments. The versatile 34-position configuration combined with a panel mount feature enhances its adaptability, making it suitable for various industrial needs. Whether in power or signal circuits, this housing delivers optimal performance while maintaining sleek aesthetics.
Unassembled kit allows for custom assembly based on project specifications
Panel mount design facilitates straightforward installation
Black housing colour offers a discreet yet professional appearance
Sockets are designed for reliable contact retention within the housing
Wave solder capability enables efficient soldering processes up to 265°C
Excellent temperature range ensures performance in extreme conditions
